
6385 | |
|---|---|
DigiKey Part Number | 1528-6385-ND |
Manufacturer | |
Manufacturer Product Number | 6385 |
Description | 24-PIN 0.5MM PITCH FPC FLEX A-B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 24 |
Manufacturer Adafruit Industries LLC | Pitch 0.020" (0.50mm) |
Packaging Bulk | Length 3.937" (100.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |








