
6381 | |
|---|---|
DigiKey Part Number | 1528-6381-ND |
Manufacturer | |
Manufacturer Product Number | 6381 |
Description | 4.2 300X400 MONOCHROME OR 4-GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) I2C, Serial, SPI 4.2" (106.68mm) 400 x 300 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4.2" (106.68mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 400 x 300 | |
Interface | I2C, Serial, SPI | |
Controller Type | SSD1683 | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.21mm W x 0.21mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |


