
6375 | |
|---|---|
DigiKey Part Number | 1528-6375-ND |
Manufacturer | |
Manufacturer Product Number | 6375 |
Description | JST SH COMPATIBLE 1MM PITCH - 3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 03 pos Plug to Test Probes (3) Male 0.66' (200.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 03 pos Plug to Test Probes (3) Male | |
Length | 0.66' (200.0mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |






