
6368 | |
|---|---|
DigiKey Part Number | 1528-6368-ND |
Manufacturer | |
Manufacturer Product Number | 6368 |
Description | SLIM RIGHT ANGLE USB C TO USB C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable C Male to C Male, Right Angle 0.13' (40.0mm) Unshielded |
Category | Length 0.13' (40.0mm) |
Mfr | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge, Reversible |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |









