
6313 | |
|---|---|
DigiKey Part Number | 1528-6313-ND |
Manufacturer | |
Manufacturer Product Number | 6313 |
Description | FEATHERWING OLED PRE-SOLDERED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH1107 OLED Display Feather Platform Evaluation Expansion Board |
Category | Contents Board(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython |
Packaging Bulk | Interconnect System Feather, Qwiic, STEMMA QT |
Part Status Active | Note Header(s) Installed |
Platform Feather | Primary Attributes 128x64 |
Type Display | Secondary Attributes I2C Interface(s) |
Function OLED | Base Product Number |
Utilized IC / Part SH1107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,92000 Kč | 334,92 Kč |
| Unit Price without VAT: | 334,92000 Kč |
|---|---|
| Unit Price with VAT: | 405,25320 Kč |











