
63 | |
|---|---|
DigiKey Part Number | 1528-63-ND |
Manufacturer | |
Manufacturer Product Number | 63 |
Description | AC/DC WALL MOUNT ADAPTER 9V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1A | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Jack, 2.1mm I.D. x 5.5mm O.D. | |
Cord Length | 4.8' (1.46m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.84" L x 1.26" W x 1.29" H (46.7mm x 32.0mm x 32.8mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |



