
6282 | |
|---|---|
DigiKey Part Number | 1528-6282-ND |
Manufacturer | |
Manufacturer Product Number | 6282 |
Description | ESP32-S2 FEATHER W.FL CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESP32-S2 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Adafruit Industries LLC | Antenna Type W.FL Antenna(s) Not Included |
Series | Utilized IC / Part ESP32-S2 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,97000 Kč | 364,97 Kč |
| Unit Price without VAT: | 364,97000 Kč |
|---|---|
| Unit Price with VAT: | 441,61370 Kč |





