Case Plastic, Non Specified Transparent Hand Held, Cover Included 2.200" L x 1.600" W (55.88mm x 40.64mm) X 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6252

DigiKey Part Number
1528-6252-ND
Manufacturer
Manufacturer Product Number
6252
Description
SNAP-ON ENCLOSURE FOR RASPBERRY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Case Plastic, Non Specified Transparent Hand Held, Cover Included 2.200" L x 1.600" W (55.88mm x 40.64mm) X 0.400" (10.16mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Pico
Size / Dimension
2.200" L x 1.600" W (55.88mm x 40.64mm)
Height
0.400" (10.16mm)
Area (L x W)
3.52in² (22.7cm²)
Design
Hand Held, Cover Included
Material
Plastic, Non Specified
Color
Transparent
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč