



6180 | |
|---|---|
DigiKey Part Number | 1528-6180-ND |
Manufacturer | |
Manufacturer Product Number | 6180 |
Description | SILICONE COVER STRANDED-CORE RIB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors Flat Cable 3.28' (1000.00mm) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Packaging Bulk | Jacket (Insulation) Material Silicone |
Part Status Active | Voltage 600 V |
Cable Type Flat Cable | Operating Temperature -60°C ~ 200°C |
Number of Conductors 10 | Features Zippable |
Length 3.28' (1000.00mm) | Insulation Resistance 123Ohms |
Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |




