
6151 | |
|---|---|
DigiKey Part Number | 1528-6151-ND |
Manufacturer | |
Manufacturer Product Number | 6151 |
Description | LED MOD GREEN LINEAR STRIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module nOOds Green Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Adafruit Industries LLC | Configuration Linear Light Strip, Flexible |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Bulk | Size / Dimension 300.00mm L |
Part Status Active | Lens Type Flat |
Type LED Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,71000 Kč | 114,71 Kč |
| Unit Price without VAT: | 114,71000 Kč |
|---|---|
| Unit Price with VAT: | 138,79910 Kč |



