New at DigiKey
6140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6140

DigiKey Part Number
1528-6140-ND
Manufacturer
Manufacturer Product Number
6140
Description
SINGLE-ENDED FLEXIBLE LED FILAME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete PWM Red 25.00mm L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red
Controller Type
-
Utilized LED
-
Interface
PWM
Mounting Type
User Defined
Size / Dimension
25.00mm L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,68000 Kč65,68 Kč
Manufacturers Standard Package
Unit Price without VAT:65,68000 Kč
Unit Price with VAT:79,47280 Kč