
6099 | |
|---|---|
DigiKey Part Number | 1528-6099-ND |
Manufacturer | |
Manufacturer Product Number | 6099 |
Description | 5V SQUARE USB FAN - 5 CM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H 2 Position Rectangular Connector |
Category | Width 11.00mm |
Mfr | Fan Type |
Packaging Bulk | Termination 2 Position Rectangular Connector |
Part Status Active | Approval Agency CE, CSA, UR, VDE |
Voltage - Rated | Current Rating (Amps) 0.200A |
Size / Dimension Square - 50mm L x 50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |








