micro:bit micro:bit Arduino IDE Controller Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6080

DigiKey Part Number
1528-6080-ND
Manufacturer
Manufacturer Product Number
6080
Description
CYTRON MOTION 2350 PRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
micro:bit micro:bit Arduino IDE Controller Robotics Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Controller
Utilized IC / Part
-
Interconnect System
micro:bit
Suggested Programming Environment
Arduino IDE
Included MCU/MPU Board(s)
micro:bit
Contents
Board(s), Cable(s), Components, Hardware, Wheel(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1820,18000 Kč820,18 Kč
Manufacturers Standard Package
Unit Price without VAT:820,18000 Kč
Unit Price with VAT:992,41780 Kč