
6033 | |
|---|---|
DigiKey Part Number | 1528-6033-ND |
Manufacturer | |
Manufacturer Product Number | 6033 |
Description | USB TYPE C PD TO 5.5MM/2.1MM BAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To 2.1mm DC Plug Black |
Category | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Manufacturer Adafruit Industries LLC | Convert To (Adapter End) 2.1mm DC Plug |
Packaging Bulk | Features Right Angle |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |







