
6026 | |
|---|---|
DigiKey Part Number | 1528-6026-ND |
Manufacturer | |
Manufacturer Product Number | 6026 |
Description | ADAFRUIT NEOPIXEL PEBBLE / SEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 100 LED Strip Red, Green, Blue (RGB) 10000.00mm L |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Adafruit Industries LLC | Controller Type SK6812 |
Packaging Bulk | Utilized LED 3642 |
Part Status Active | Mounting Type User Defined |
Configuration Strip | Size / Dimension 10000.00mm L |
Number of LEDs 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |



