
6025 | |
|---|---|
DigiKey Part Number | 1528-6025-ND |
Manufacturer | |
Manufacturer Product Number | 6025 |
Description | ADAFRUIT NEOPIXEL PEBBLE / SEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 150 LED Strip Red, Green, Blue (RGB) 15000.00mm L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 150 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | SK6812 | |
Utilized LED | 3642 | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 15000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |



