
6016 | |
|---|---|
DigiKey Part Number | 1528-6016-ND |
Manufacturer | |
Manufacturer Product Number | 6016 |
Description | ADAFRUIT NEOPIXEL SILICONE BEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting NeoPixel 90 LED Strip SPI Red, Green, Blue (RGB) 1000.00mm L x 10.00mm W |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Adafruit Industries LLC | Controller Type WS2811 |
Series | Utilized LED SK6812 |
Packaging Bulk | Interface SPI |
Part Status Active | Mounting Type Surface Mount |
Configuration Strip | Size / Dimension 1000.00mm L x 10.00mm W |
Number of LEDs 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |



