
6003 | |
|---|---|
DigiKey Part Number | 1528-6003-ND |
Manufacturer | |
Manufacturer Product Number | 6003 |
Description | METRO RP2350 WITHOUT PSRAM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RP2350 Metro RP2350 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Category | Utilized IC / Part RP2350 |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, Qwiic, STEMMA QT |
Type MCU 32-Bit | Suggested Programming Environment Arduino, C, C++, CircuitPython, MicroPython |
Core Processor ARM® Cortex®-M33 | Base Product Number |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |



