
599 | |
|---|---|
DigiKey Part Number | 1528-599-ND |
Manufacturer | |
Manufacturer Product Number | 599 |
Description | THERMAL PAPER ROLL 50 LONG 2.25W |
Customer Reference | |
Detailed Description | Continuous Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Label Type | Continuous | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 50' (15.2m) | |
Width | 2.250" (57.15mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

