
5949 | |
|---|---|
DigiKey Part Number | 1528-5949-ND |
Manufacturer | |
Manufacturer Product Number | 5949 |
Description | ADAFRUIT PICOWBELL CAMERA BREAKO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OV5640 Camera Sensor Raspberry Pi Pico Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5640 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |


