
5943 | |
|---|---|
DigiKey Part Number | 1528-5943-ND |
Manufacturer | |
Manufacturer Product Number | 5943 |
Description | PIXELBLAZE V3 PICO - WIFI LED CO |
Customer Reference | |
Detailed Description | LED Driver Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,54000 Kč | 756,54 Kč |
| Unit Price without VAT: | 756,54000 Kč |
|---|---|
| Unit Price with VAT: | 915,41340 Kč |


