
5914 | |
|---|---|
DigiKey Part Number | 1528-5914-ND |
Manufacturer | |
Manufacturer Product Number | 5914 |
Description | ADAFRUIT LTC4316 I2C ADDRESS TRA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LTC4316 Translator Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Interface | |
Function | Translator | |
Utilized IC / Part | LTC4316 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |











