ATSAMD21, SHT45 Trinkey SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5896

DigiKey Part Number
1528-5896-ND
Manufacturer
Manufacturer Product Number
5896
Description
SHT45 HUM/TEMP USB TRINKEY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ATSAMD21, SHT45 Trinkey SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
ATSAMD21, SHT45
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino, CircuitPython
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,91000 Kč376,91 Kč
Manufacturers Standard Package
Unit Price without VAT:376,91000 Kč
Unit Price with VAT:456,06110 Kč