LED Lighting COBs, Engines, Modules LED Module - White, Cool Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5864

DigiKey Part Number
1528-5864-ND
Manufacturer
Manufacturer Product Number
5864
Description
DOUBLE-SIDED SINGLE COLOR 12V LE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Flexible
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Linear Light Strip, Flexible
Manufacturer
Adafruit Industries LLC
Current - Test
950mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
12V
Part Status
Active
Size / Dimension
1000.00mm L x 6.00mm W
Type
LED Module
Light Emitting Surface (LES)
3.20mm L x 2.60mm W
Color
White, Cool
Lens Type
Flat
CCT (K)
6000K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč