Modular Cable Jack to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5844

DigiKey Part Number
1528-5844-ND
Manufacturer
Manufacturer Product Number
5844
Description
RJ-12 OR RJ-11 TELEPHONE ROUND P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 0.98' (300.0mm) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
0.98' (300.0mm)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč