OV5640 Camera Sensor Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5838

DigiKey Part Number
1528-5838-ND
Manufacturer
Manufacturer Product Number
5838
Description
ADAFRUIT OV5640 CAMERA BREAKOUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OV5640 Camera Sensor Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Sensor
Function
Camera
Utilized IC / Part
OV5640
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč