
5783 | |
|---|---|
DigiKey Part Number | 1528-5783-ND |
Manufacturer | |
Manufacturer Product Number | 5783 |
Description | ADAFRUIT EYESPI PI BERET - BUTTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | STEMMA QT | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |





