
5779 | |
|---|---|
DigiKey Part Number | 1528-5779-ND |
Manufacturer | |
Manufacturer Product Number | 5779 |
Description | ADAFRUIT SWIRLY ALUMINUM MOUNTIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Grid | |
For Use With/Related Products | 0.1" Spaced PCBs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |




