
5710 | |
|---|---|
DigiKey Part Number | 1528-5710-ND |
Manufacturer | |
Manufacturer Product Number | 5710 |
Description | ADAFRUIT FEATHER RP2040 WITH DVI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RP2040 Feather - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part RP2040 |
Part Status Active | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |



