
564 | |
|---|---|
DigiKey Part Number | 1528-2350-ND |
Manufacturer | |
Manufacturer Product Number | 564 |
Description | POCKET INVERTER EL WIRE 4-AAA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter Input Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | - | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |



