


5600 | |
|---|---|
DigiKey Part Number | 1528-5600-ND |
Manufacturer | |
Manufacturer Product Number | 5600 |
Description | ADAFRUIT METRO M7 WITH MICROSD - |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | METRO i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |




