
5539 | |
|---|---|
DigiKey Part Number | 1528-5539-ND |
Manufacturer | |
Manufacturer Product Number | 5539 |
Description | CREAM MICRO POTENTIOMETER KNOB - |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob Shaft with Line on Top Plastic Cream |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | - | |
Diameter | 0.500" (12.70mm) | |
Height | 0.622" (15.80mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Cream | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |



