
5502 | |
|---|---|
DigiKey Part Number | 1528-5502-ND |
Manufacturer | |
Manufacturer Product Number | 5502 |
Description | STEP SWITCH WITH LED - THREE PAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.1 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 12mA (DC) | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |




