Blue LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5490

DigiKey Part Number
1528-5490-ND
Manufacturer
Manufacturer Product Number
5490
Description
LED BLUE 0805 SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.2V 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
Wire Leads - 30cm
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč