
5472 | |
|---|---|
DigiKey Part Number | 1528-5472-ND |
Manufacturer | |
Manufacturer Product Number | 5472 |
Description | TEST LEAD BANANA TO BANANA 19.7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.7" (500.00mm) Banana Plug, Single To Banana Plug, Single Patch Cord |
Category | 1st Connector Banana Plug, Single |
Manufacturer Adafruit Industries LLC | 2nd Connector Banana Plug, Single |
Packaging Bulk | Cable Length 19.7" (500.00mm) |
Part Status Active | Type Patch Cord |
Stacking Method Front Stacking (Both Connectors) | Contents 1 Lead, Black |
Configuration Banana to Banana |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |





