
5435 | |
|---|---|
DigiKey Part Number | 1528-5435-ND |
Manufacturer | |
Manufacturer Product Number | 5435 |
Description | MINI TRAFFIC LIGHT - 6.5CM TALL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 3 LED Green, Red, Yellow 65.00mm L x 70.00mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | - | |
Number of LEDs | 3 | |
Color | Green, Red, Yellow | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 65.00mm L x 70.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |

