1k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns 0.06W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5273

DigiKey Part Number
1528-5273-ND
Manufacturer
Manufacturer Product Number
5273
Description
POT 1K OHM 0.06W LOGARITHMIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns 0.06W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
-
Power (Watts)
0.06W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Through Hole
Size - Body
Round - 0.669" Dia (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč