New at DigiKey
5243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5243
5243
5243

5243

DigiKey Part Number
1528-5243-ND
Manufacturer
Manufacturer Product Number
5243
Description
AIDETEK BOX-ALL 144 COMPARTMENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Bin Quantity
144
Shelf Quantity
-
Height
1-1/2"
Color
Black
Material
-
Depth
8.7"
Width
5.7"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 179,88000 Kč1 179,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 179,88000 Kč
Unit Price with VAT:1 427,65480 Kč