ATtiny817 Qwiic, STEMMA QT AVR® ATtiny, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATtiny817 Qwiic, STEMMA QT AVR® ATtiny, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
MFG_5233_view2.jpg

5233

DigiKey Part Number
1528-5233-ND
Manufacturer
Manufacturer Product Number
5233
Description
ADAFRUIT ATTINY817 BREAKOUT WITH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ATtiny817 Qwiic, STEMMA QT AVR® ATtiny, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATtiny817
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč