
5201 | |
|---|---|
DigiKey Part Number | 1528-5201-ND |
Manufacturer | |
Manufacturer Product Number | 5201 |
Description | STEMMA QT IS31FL3741 MATRIX DRVR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IS31FL3741 LED Matrix Driver Power Management Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Power Management | |
Function | LED Matrix Driver | |
Utilized IC / Part | IS31FL3741 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |



