Square, Concave Keyswitch Switch Cap Cyan Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5174

DigiKey Part Number
1528-5174-ND
Manufacturer
Manufacturer Product Number
5174
Description
CYAN MA KEYCAPS - 5 PACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Square, Concave Keyswitch Switch Cap Cyan Snap Fit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Square, Concave
Color
Cyan
Illumination
Non-Illuminated
For Use With/Related Products
MX Compatible Switches
Mounting Type
Snap Fit
Size
18.00mm L x 18.00mm W x 12.38mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč