
5163 | |
|---|---|
DigiKey Part Number | 1528-5163-ND |
Manufacturer | |
Manufacturer Product Number | 5163 |
Description | ULTRA BRIGHT 4 WATT CHAINABLE RG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 LED Discrete Red, Green, Blue, White (RGBW) 35.00mm L x 25.00mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 4 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 35.00mm L x 25.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |




