
5122 | |
|---|---|
DigiKey Part Number | 1528-5122-ND |
Manufacturer | |
Manufacturer Product Number | 5122 |
Description | KAILH MECHANICAL KEY SWITCHES - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5122 Models |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Ingress Protection IP56 - Dust Protected, Water Resistant |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 80,000,000 Cycles |
Current Rating (Amps) 10mA (AC/DC) | Electrical Life 80,000,000 Cycles |
Voltage Rating - AC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |










