Bumper Cylindrical, Recessed Center 0.866" Dia (22.00mm) Rubber Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050

DigiKey Part Number
1528-5050-ND
Manufacturer
Manufacturer Product Number
5050
Description
PURPLE ANODIZED ALUMINUM BUMPER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 0.866" Dia (22.00mm) Rubber Purple
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Purple
Manufacturer
Adafruit Industries LLC
Size / Dimension
0.866" Dia (22.00mm)
Packaging
Bulk
Thickness
0.433" (11.00mm)
Part Status
Active
Material
Rubber
Type
Bumper
Mounting Type
Screw Mount
Shape
Cylindrical, Recessed Center
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
Manufacturers Standard Package
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč