
5022 | |
|---|---|
DigiKey Part Number | 1528-5022-ND |
Manufacturer | |
Manufacturer Product Number | 5022 |
Description | PROXIMITY TRINKEY APDS9960 USB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | APDS9960, ATSAMD21E18 Trinkey SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | APDS9960, ATSAMD21E18 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |



