Double Coated, Double Sided Tape Rubber Adhesive Blue 0.75" (19.05mm) 3/4" X 1.50" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5019

DigiKey Part Number
1528-5019-ND
Manufacturer
Manufacturer Product Number
5019
Description
TAPE DBL SIDED BLUE 3/4"X1.50"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive Blue 0.75" (19.05mm) 3/4" X 1.50" (38.10mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Rubber
Backing, Carrier
Polyethylene Foam
Thickness
0.0394" (39.4 mils, 1.000mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
1.50" (38.10mm)
Color
Blue
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč