
5011 | |
|---|---|
DigiKey Part Number | 1528-5011-ND |
Manufacturer | |
Manufacturer Product Number | 5011 |
Description | RED DSA KEYCAPS FOR MX COMPATIBL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Keyswitch Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Adafruit Industries LLC | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products MX Compatible Switches |
Part Status Active | Mounting Type Snap Fit |
Switch Type Keyswitch | Size 18.60mm L x 18.60mm W x 6.40mm H |
Shape Square, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |



