
4974 | |
---|---|
DigiKey Part Number | 1528-4974-ND |
Manufacturer | |
Manufacturer Product Number | 4974 |
Description | CHERRY MX MECHANICAL 4-KEY TESTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black, Blue, Brown, Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 144,77000 Kč | 144,77 Kč |
Unit Price without VAT: | 144,77000 Kč |
---|---|
Unit Price with VAT: | 175,17170 Kč |