
4970 | |
|---|---|
DigiKey Part Number | 1528-4970-ND |
Manufacturer | |
Manufacturer Product Number | 4970 |
Description | STEMMA QT I2CMINI EXCAMERA LABS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I2C Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Interface | |
Function | I2C | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | C, C++, Python | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C/USB Interfaces(s) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,45000 Kč | 392,45 Kč |
| Unit Price without VAT: | 392,45000 Kč |
|---|---|
| Unit Price with VAT: | 474,86450 Kč |





