
4964 | |
|---|---|
DigiKey Part Number | 1528-4964-ND |
Manufacturer | |
Manufacturer Product Number | 4964 |
Description | ROTARY TRINKEY BRD FOR ENCODER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21E18 Trinkey SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD21E18 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino, CircuitPython | |
Note | Rotary Encoder Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |



